



T9AP1D52-9 | |
|---|---|
DigiKey Part Number | PB2742-ND |
Manufacturer | |
Manufacturer Product Number | T9AP1D52-9 |
Description | RELAY GEN PURPOSE SPST 30A 9V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | T9AP1D52-9 Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 6.75 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 8310VA | Coil Resistance 81 Ohms |
Coil Current 111 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 163,97300 Kč | 1 639,73 Kč |
| 25 | 156,58640 Kč | 3 914,66 Kč |
| 50 | 151,21920 Kč | 7 560,96 Kč |
| 100 | 146,02850 Kč | 14 602,85 Kč |
| 250 | 139,43596 Kč | 34 858,99 Kč |
| 500 | 134,64380 Kč | 67 321,90 Kč |
| 1 000 | 130,01374 Kč | 130 013,74 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |


