
R87F-FG150 | |
|---|---|
DigiKey Part Number | 39-R87F-FG150-ND |
Manufacturer | |
Manufacturer Product Number | R87F-FG150 |
Description | GRILL GUARD 150MM DIA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150mm Dia Fan Finger Guard |
Datasheet | Datasheet |
EDA/CAD Models | R87F-FG150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 150mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,86000 Kč | 417,86 Kč |
| 10 | 336,97600 Kč | 3 369,76 Kč |
| 25 | 306,99920 Kč | 7 674,98 Kč |
| 50 | 285,62740 Kč | 14 281,37 Kč |
| 100 | 265,55120 Kč | 26 555,12 Kč |
| 250 | 259,47732 Kč | 64 869,33 Kč |
| Unit Price without VAT: | 417,86000 Kč |
|---|---|
| Unit Price with VAT: | 505,61060 Kč |


