




R87T-A4A05H | |
|---|---|
DigiKey Part Number | Z11655-ND |
Manufacturer | |
Manufacturer Product Number | R87T-A4A05H |
Description | FAN AXIAL 150X38MM 200VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Round - 150mm Dia Ball 203.4 CFM (5.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | R87T-A4A05H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 38.00mm | |
Air Flow | 203.4 CFM (5.70m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 58.0dB | |
Power (Watts) | 48.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Zinc | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 360,23000 Kč | 4 360,23 Kč |
| 10 | 3 455,24200 Kč | 34 552,42 Kč |
| 25 | 3 137,96640 Kč | 78 449,16 Kč |
| 50 | 3 108,67420 Kč | 155 433,71 Kč |
| Unit Price without VAT: | 4 360,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 275,87830 Kč |



