


R87T-A1A07H | |
|---|---|
DigiKey Part Number | Z8669-ND |
Manufacturer | |
Manufacturer Product Number | R87T-A1A07H |
Description | FAN AXIAL 150X55MM 100VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Round - 150mm Dia Ball 207.0 CFM (5.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | R87T-A1A07H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | 207.0 CFM (5.80m³/min) | |
Static Pressure | 0.353 in H2O (88.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 56.0dB | |
Power (Watts) | 40.00W | |
RPM | 3250 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 0.420A | |
Voltage Range | 85 ~ 110VAC | |
Material - Frame | Aluminum | |
Material - Blade | Zinc | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 844,45000 Kč | 4 844,45 Kč |
| 10 | 3 836,58700 Kč | 38 365,87 Kč |
| 25 | 3 484,12240 Kč | 87 103,06 Kč |
| 50 | 3 476,52960 Kč | 173 826,48 Kč |
| Unit Price without VAT: | 4 844,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 861,78450 Kč |


