Fan Tubeaxial 200VAC Round - 150mm Dia Ball 207.0 CFM (5.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 200VAC Round - 150mm Dia Ball 207.0 CFM (5.80m³/min) 2 Wire Leads
R87T-A4A07H
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

R87T-A4A07H

DigiKey Part Number
Z3717-ND
Manufacturer
Manufacturer Product Number
R87T-A4A07H
Description
FAN AXIAL 150X55MM 200VAC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Round - 150mm Dia Ball 207.0 CFM (5.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
R87T-A4A07H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
200VAC
Size / Dimension
Round - 150mm Dia
Width
55.00mm
Air Flow
207.0 CFM (5.80m³/min)
Static Pressure
0.353 in H2O (88.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
56.0dB
Power (Watts)
40.00W
RPM
3250 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, UL
Weight
2.6 lbs (1.2 kg)
Current Rating (Amps)
0.210A
Voltage Range
170 ~ 220VAC
Material - Frame
Aluminum
Material - Blade
Zinc
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 456,20000 Kč4 456,20 Kč
104 032,77100 Kč40 327,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4 456,20000 Kč
Unit Price with VAT:5 392,00200 Kč