G7L-2A-T-CB-AC100/120 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 13
Unit Price: 375,53000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 21
Unit Price: 375,32000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 829
Unit Price: 354,27000 Kč
Datasheet
G7L-2A-T-CB-AC200/240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7L-2A-T-CB-AC200/240
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7L-2A-T-CB-AC100/120

DigiKey Part Number
39-G7L-2A-T-CB-AC100/120-ND
Manufacturer
Manufacturer Product Number
G7L-2A-T-CB-AC100/120
Description
RELAY GEN PURPOSE DPST 25A 120V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-T-CB-AC100/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC - Max
Load - Max Switching
6250VA
Coil Current
20.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
75 VAC
Must Release Voltage
18 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.26 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,54000 Kč319,54 Kč
20274,95500 Kč5 499,10 Kč
40265,52475 Kč10 620,99 Kč
60260,15700 Kč15 609,42 Kč
100253,54090 Kč25 354,09 Kč
260241,60704 Kč62 817,83 Kč
500233,76068 Kč116 880,34 Kč
Manufacturers Standard Package
Unit Price without VAT:319,54000 Kč
Unit Price with VAT:386,64340 Kč