



G7L-2A-TUB-80-CB AC100/120 | |
|---|---|
DigiKey Part Number | Z11108-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUB-80-CB AC100/120 |
Description | RELAY GEN PURPOSE DPST 25A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-TUB-80-CB AC100/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 20.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 75 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.26 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,32000 Kč | 375,32 Kč |
| 20 | 316,86550 Kč | 6 337,31 Kč |
| 40 | 308,50875 Kč | 12 340,35 Kč |
| 60 | 300,15200 Kč | 18 009,12 Kč |
| 100 | 283,44250 Kč | 28 344,25 Kč |
| 260 | 269,82215 Kč | 70 153,76 Kč |
| 500 | 261,05790 Kč | 130 528,95 Kč |
| Unit Price without VAT: | 375,32000 Kč |
|---|---|
| Unit Price with VAT: | 454,13720 Kč |

