



G6S-2F-Y-TR DC12 | |
|---|---|
DigiKey Part Number | 39-G6S-2F-Y-TRDC12TR-ND - Tape & Reel (TR) 39-G6S-2F-Y-TRDC12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G6S-2F-Y-TR DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-Y-TR DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 83,48800 Kč | 834,88 Kč |
| 25 | 79,72520 Kč | 1 993,13 Kč |
| 50 | 76,99540 Kč | 3 849,77 Kč |
| 100 | 74,35600 Kč | 7 435,60 Kč |
| 250 | 71,00348 Kč | 17 750,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 66,95843 Kč | 53 566,74 Kč |
| 1 600 | 64,65665 Kč | 103 450,64 Kč |
| 2 400 | 63,34598 Kč | 152 030,35 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |











