General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
G6RN-1 DC12
G6RN-1 DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6RN-1 DC12

DigiKey Part Number
Z988-ND
Manufacturer
Manufacturer Product Number
G6RN-1 DC12
Description
RELAY GEN PURPOSE SPDT 8A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6RN-1 DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
8.4 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
8 A
Approval Agency
CSA, cURus, UR, VDE
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2000VA, 240W
Coil Resistance
655 Ohms
Coil Current
18.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 726
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1088,08700 Kč880,87 Kč
2584,12640 Kč2 103,16 Kč
5081,24540 Kč4 062,27 Kč
10078,45900 Kč7 845,90 Kč
40073,16595 Kč29 266,38 Kč
80070,65224 Kč56 521,79 Kč
1 20069,22131 Kč83 065,57 Kč
Manufacturers Standard Package
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč