




G6RN-1 DC24 | |
|---|---|
DigiKey Part Number | Z990-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1 DC24 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1 DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Approval Agency CSA, cURus, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2000VA, 240W | Coil Resistance 2.62 kOhms |
Coil Current 9.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 105,59900 Kč | 1 055,99 Kč |
| 25 | 100,84080 Kč | 2 521,02 Kč |
| 50 | 97,38460 Kč | 4 869,23 Kč |
| 100 | 94,04580 Kč | 9 404,58 Kč |
| 400 | 87,69920 Kč | 35 079,68 Kč |
| 800 | 84,68573 Kč | 67 748,58 Kč |
| 1 200 | 82,97028 Kč | 99 564,34 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |





