


2341-12-000 | |
|---|---|
DigiKey Part Number | 306-1108-ND |
Manufacturer | |
Manufacturer Product Number | 2341-12-000 |
Description | RELAY REED SPDT 500MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2341-12-000 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 12VDC | Release Time 0.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 1 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 12 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,17000 Kč | 472,17 Kč |
| 10 | 420,63500 Kč | 4 206,35 Kč |
| 25 | 401,66040 Kč | 10 041,51 Kč |
| 50 | 387,87060 Kč | 19 393,53 Kč |
| 100 | 374,54180 Kč | 37 454,18 Kč |
| 250 | 357,61344 Kč | 89 403,36 Kč |
| 500 | 345,30910 Kč | 172 654,55 Kč |
| Unit Price without VAT: | 472,17000 Kč |
|---|---|
| Unit Price with VAT: | 571,32570 Kč |











