


2342-12-000 | |
|---|---|
DigiKey Part Number | 306-1112-ND |
Manufacturer | |
Manufacturer Product Number | 2342-12-000 |
Description | RELAY REED DPDT 250MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2342-12-000 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 12VDC | Release Time 2 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 1 kOhms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
Coil Current 12 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,22000 Kč | 639,22 Kč |
| 10 | 569,31300 Kč | 5 693,13 Kč |
| 25 | 543,61960 Kč | 13 590,49 Kč |
| 50 | 524,94960 Kč | 26 247,48 Kč |
| 100 | 506,90750 Kč | 50 690,75 Kč |
| 250 | 483,98692 Kč | 120 996,73 Kč |
| Unit Price without VAT: | 639,22000 Kč |
|---|---|
| Unit Price with VAT: | 773,45620 Kč |








