



G6KU-2F-Y DC12 | |
|---|---|
DigiKey Part Number | 39-G6KU-2F-YDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6KU-2F-Y DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2F-Y DC12 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 60VDC - Max | Coil Resistance 1.31 kOhms |
Load - Max Switching 125VA, 60W | Base Product Number |
Coil Current 9.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 92,59800 Kč | 925,98 Kč |
| 25 | 88,42720 Kč | 2 210,68 Kč |
| 50 | 85,39920 Kč | 4 269,96 Kč |
| 100 | 82,47100 Kč | 8 247,10 Kč |
| 250 | 78,75120 Kč | 19 687,80 Kč |
| 500 | 76,04624 Kč | 38 023,12 Kč |
| 1 000 | 73,43263 Kč | 73 432,63 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |








