
3-2172068-2 | |
|---|---|
DigiKey Part Number | A120876-ND |
Manufacturer | |
Manufacturer Product Number | 3-2172068-2 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-2172068-2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M8-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Applications Automation Control, Industrial, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,10000 Kč | 914,10 Kč |
| 10 | 776,99300 Kč | 7 769,93 Kč |
| 25 | 728,34920 Kč | 18 208,73 Kč |
| 50 | 693,60800 Kč | 34 680,40 Kč |
| 100 | 660,53750 Kč | 66 053,75 Kč |
| 250 | 619,23816 Kč | 154 809,54 Kč |
| Unit Price without VAT: | 914,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,06100 Kč |





