



G3VM-201FR | |
|---|---|
DigiKey Part Number | Z12318-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-201FR |
Description | SSR RELAY SPST-NO 1.5A 0-200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201FR Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 1.5 A |
Packaging Tube | On-State Resistance (Max) 500 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 180,18400 Kč | 1 801,84 Kč |
| 25 | 172,05760 Kč | 4 301,44 Kč |
| 50 | 166,16140 Kč | 8 308,07 Kč |
| 100 | 160,45830 Kč | 16 045,83 Kč |
| 250 | 153,21232 Kč | 38 303,08 Kč |
| 500 | 147,94686 Kč | 73 973,43 Kč |
| 1 000 | 142,85821 Kč | 142 858,21 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |





