
G3VM-63ER(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-63ER(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-63ER(TR05)CT-ND - Cut Tape (CT) 39-G3VM-63ER(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-63ER(TR05) |
Description | SS 1FORMB RELAY 1.2A@60V SMT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
EDA/CAD Models | G3VM-63ER(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.2 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 122,92200 Kč | 1 229,22 Kč |
| 25 | 117,38720 Kč | 2 934,68 Kč |
| 50 | 113,36820 Kč | 5 668,41 Kč |
| 100 | 109,47940 Kč | 10 947,94 Kč |
| 250 | 104,53812 Kč | 26 134,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,94620 Kč | 50 473,10 Kč |
| 1 000 | 97,47566 Kč | 97 475,66 Kč |
| 1 500 | 95,50017 Kč | 143 250,26 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |











