Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3VM-63BR

DigiKey Part Number
39-G3VM-63BR-ND
Manufacturer
Manufacturer Product Number
G3VM-63BR
Description
SS 1FORMB RELAY 1.2A@60V PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B)
EDA/CAD Models
G3VM-63BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.2 A
On-State Resistance (Max)
600 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10122,92200 Kč1 229,22 Kč
25117,38720 Kč2 934,68 Kč
50113,36820 Kč5 668,41 Kč
200105,72075 Kč21 144,15 Kč
400102,08913 Kč40 835,65 Kč
600100,02152 Kč60 012,91 Kč
1 00097,47566 Kč97 475,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč