G3VM-61VY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-61VY
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-61VY2 (TR05)

DigiKey Part Number
39-G3VM-61VY2(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-61VY2(TR05)CT-ND - Cut Tape (CT)
39-G3VM-61VY2(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61VY2 (TR05)
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61VY2 (TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 894
Factory Stock: 9 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,28000 Kč38,28 Kč
1036,09800 Kč360,98 Kč
2530,17720 Kč754,43 Kč
5029,97320 Kč1 498,66 Kč
10029,76920 Kč2 976,92 Kč
25028,74972 Kč7 187,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,40804 Kč14 704,02 Kč
1 00028,39853 Kč28 398,53 Kč
1 50027,82373 Kč41 735,60 Kč
2 50020,69564 Kč51 739,10 Kč
Manufacturers Standard Package
Unit Price without VAT:38,28000 Kč
Unit Price with VAT:46,31880 Kč