


NJM78L12SU3-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L12SU3-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L12SU3-TE1CT-ND - Cut Tape (CT) 2129-NJM78L12SU3-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L12SU3-TE1 |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74072 Kč | 1 935,18 Kč |
| 500 | 7,39844 Kč | 3 699,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,11622 Kč | 7 116,22 Kč |
| 2 000 | 6,88409 Kč | 13 768,18 Kč |
| 3 000 | 6,76780 Kč | 20 303,40 Kč |
| 5 000 | 6,63894 Kč | 33 194,70 Kč |
| 7 000 | 6,56364 Kč | 45 945,48 Kč |
| 10 000 | 6,49126 Kč | 64 912,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











