



G3VM-61VR(TR) | |
|---|---|
DigiKey Part Number | 39-G3VM-61VR(TR)TR-ND - Tape & Reel (TR) 39-G3VM-61VR(TR)CT-ND - Cut Tape (CT) 39-G3VM-61VR(TR)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61VR(TR) |
Description | SSR RELAY SPST-NO 1.4A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VR(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,04000 Kč | 63,04 Kč |
| 10 | 59,33900 Kč | 593,39 Kč |
| 25 | 47,71240 Kč | 1 192,81 Kč |
| 50 | 45,46940 Kč | 2 273,47 Kč |
| 100 | 43,92980 Kč | 4 392,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,09016 Kč | 108 270,48 Kč |
| Unit Price without VAT: | 63,04000 Kč |
|---|---|
| Unit Price with VAT: | 76,27840 Kč |




