



G3VM-41LR11(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-41LR11(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41LR11(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41LR11(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41LR11(TR05) |
Description | SSR RELAY SPST-NO 140MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41LR11(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 10 | 186,86100 Kč | 1 868,61 Kč |
| 25 | 178,44120 Kč | 4 461,03 Kč |
| 50 | 172,32220 Kč | 8 616,11 Kč |
| 100 | 166,40710 Kč | 16 640,71 Kč |
| 250 | 158,89272 Kč | 39 723,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 154,96524 Kč | 77 482,62 Kč |
| 1 000 | 149,63427 Kč | 149 634,27 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |











