

G3VM-401DY2(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-401DY2(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-401DY2(TR05)CT-ND - Cut Tape (CT) 39-G3VM-401DY2(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-401DY2(TR05) |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,49000 Kč | 82,49 Kč |
| 10 | 72,46800 Kč | 724,68 Kč |
| 25 | 63,89800 Kč | 1 597,45 Kč |
| 50 | 63,58560 Kč | 3 179,28 Kč |
| 100 | 63,28150 Kč | 6 328,15 Kč |
| 250 | 57,56580 Kč | 14 391,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,58646 Kč | 29 293,23 Kč |
| 1 000 | 53,27897 Kč | 53 278,97 Kč |
| 1 500 | 52,87057 Kč | 79 305,85 Kč |
| 2 500 | 52,46244 Kč | 131 156,10 Kč |
| Unit Price without VAT: | 82,49000 Kč |
|---|---|
| Unit Price with VAT: | 99,81290 Kč |

