




G3VM-351VY (TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-351VY(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-351VY(TR05)CT-ND - Cut Tape (CT) 39-G3VM-351VY(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-351VY (TR05) |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-351VY (TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 39,72100 Kč | 397,21 Kč |
| 25 | 37,93200 Kč | 948,30 Kč |
| 50 | 36,63120 Kč | 1 831,56 Kč |
| 100 | 35,37660 Kč | 3 537,66 Kč |
| 250 | 33,78188 Kč | 8 445,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,62286 Kč | 16 311,43 Kč |
| 1 000 | 31,50280 Kč | 31 502,80 Kč |
| 1 500 | 30,86519 Kč | 46 297,78 Kč |
| 2 500 | 30,07986 Kč | 75 199,65 Kč |
| 3 500 | 29,57357 Kč | 103 507,49 Kč |
| 5 000 | 29,04576 Kč | 145 228,80 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |











