EE-SY-199
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SY199

DigiKey Part Number
Z3020TR-ND - Tape & Reel (TR)
Z3020CT-ND - Cut Tape (CT)
Z3020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE-SY199
Description
SENSOR OPTO TRANS 1MM REFL SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EE-SY199 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
20µs, 20µs
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,46000 Kč27,46 Kč
526,09000 Kč130,45 Kč
1024,73800 Kč247,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,74963 Kč57 499,26 Kč
6 00028,69997 Kč172 199,82 Kč
Manufacturers Standard Package
Unit Price without VAT:27,46000 Kč
Unit Price with VAT:33,22660 Kč