



EE-SX3350 | |
|---|---|
DigiKey Part Number  | 39-EE-SX3350TR-ND - Tape & Reel (TR) 39-EE-SX3350CT-ND - Cut Tape (CT) 39-EE-SX3350DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EE-SX3350  | 
Description  | SENSOR OPTICAL 5MM MOD SLOT TYPE  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | Optical Sensor Through-Beam 0.197" (5mm) Module, No Lead, Slot Type  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EE-SX3350 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Electronics Inc-EMC Div  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Sensing Distance  | 0.197" (5mm)  | |
Sensing Method  | Through-Beam  | |
Output Configuration  | NPN - Open Collector/Dark-ON  | |
Mounting Type  | Surface Mount  | |
Current - Supply  | 30 mA  | |
Voltage - Supply  | 16V  | |
Response Time  | 6µs  | |
Operating Temperature  | -30°C ~ 85°C  | |
Package / Case  | Module, No Lead, Slot Type  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč | 
| 5 | 28,96200 Kč | 144,81 Kč | 
| 10 | 27,67200 Kč | 276,72 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 25,48735 Kč | 10 194,94 Kč | 
| 800 | 25,21818 Kč | 20 174,54 Kč | 
| 1 200 | 24,70973 Kč | 29 651,68 Kč | 
| 2 000 | 24,10459 Kč | 48 209,18 Kč | 
| 2 800 | 23,72657 Kč | 66 434,40 Kč | 
| 4 000 | 23,34272 Kč | 93 370,88 Kč | 
| Unit Price without VAT: | 30,58000 Kč | 
|---|---|
| Unit Price with VAT: | 37,00180 Kč | 









