Optical Sensor Through-Beam 0.157" (4mm) Module, Slotted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Through-Beam 0.157" (4mm) Module, Slotted
EE-SX4340
EE-SX4340
Photomicrosensor SMD Series

EE-SX4340

DigiKey Part Number
Z6531TR-ND - Tape & Reel (TR)
Z6531CT-ND - Cut Tape (CT)
Z6531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE-SX4340
Description
SENSOR OPTICAL 4MM MODULE SLOT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.157" (4mm) Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
EE-SX4340 Models
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector/Light-ON
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Surface Mount
Series
Current - Supply
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 16V
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Sensing Distance
0.157" (4mm)
Package / Case
Module, Slotted
Sensing Method
Through-Beam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
539,22400 Kč196,12 Kč
1037,37600 Kč373,76 Kč
2535,18440 Kč879,61 Kč
5033,68920 Kč1 684,46 Kč
10032,31590 Kč3 231,59 Kč
50029,55930 Kč14 779,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,53355 Kč28 533,55 Kč
2 00027,59253 Kč55 185,06 Kč
3 00027,07888 Kč81 236,64 Kč
5 00026,46739 Kč132 336,95 Kč
7 00026,08540 Kč182 597,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč