Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
SS-01GL2
SS-01GL2

SS-01GL2

DigiKey Part Number
39-SS-01GL2-ND
Manufacturer
Manufacturer Product Number
SS-01GL2
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-01GL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
50gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.571" (14.5mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.047" (1.2mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 089
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1077,73500 Kč777,35 Kč
2572,09880 Kč1 802,47 Kč
5068,11340 Kč3 405,67 Kč
10064,34840 Kč6 434,84 Kč
25059,68808 Kč14 922,02 Kč
50056,38550 Kč28 192,75 Kč
1 00053,26248 Kč53 262,48 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč