Switch SPST-NO Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Through Hole, Right Angle
D2FS-FL-N-A
D2FS-FL-N-A

D2FS-FL-N-A

DigiKey Part Number
SW1984-ND
Manufacturer
Manufacturer Product Number
D2FS-FL-N-A
Description
SWITCH SNAP ACT SPST-NO 0.1A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D2FS-FL-N-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
25gf
Packaging
Bulk
Release Force
2.039gf
Part Status
Active
Operating Position
0.328" (8.3mm)
Circuit
SPST-NO
Differential Travel
0.020" (0.5mm)
Switch Function
Off-Mom
Overtravel
0.022" (0.55mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
6 V
Electrical Life
10,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 097
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
1023,48300 Kč234,83 Kč
2521,79000 Kč544,75 Kč
5020,58440 Kč1 029,22 Kč
10019,44780 Kč1 944,78 Kč
45017,19002 Kč7 735,51 Kč
90016,23926 Kč14 615,33 Kč
1 35015,70744 Kč21 205,04 Kč
5 40014,01513 Kč75 681,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč