



ZMA00A080L04RC | |
|---|---|
DigiKey Part Number | CKN11195-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A080L04RC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A080L04RC Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 30gf |
Packaging Tray | Release Force 5.000gf |
Part Status Active | Operating Position 0.312" (7.9mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 60 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 22,16900 Kč | 221,69 Kč |
| 25 | 20,56360 Kč | 514,09 Kč |
| 50 | 19,42480 Kč | 971,24 Kč |
| 100 | 18,35080 Kč | 1 835,08 Kč |
| 300 | 16,76853 Kč | 5 030,56 Kč |
| 600 | 15,84183 Kč | 9 505,10 Kč |
| 1 200 | 14,96538 Kč | 17 958,46 Kč |
| 5 100 | 13,28696 Kč | 67 763,50 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |






