



SK12BG13 | |
|---|---|
DigiKey Part Number | SK12BG13-ND |
Manufacturer | |
Manufacturer Product Number | SK12BG13 |
Description | SWITCH KEYLK 2POS SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SK12BG13 Models |
Category | Actuator Type Flat Key |
Manufacturer NKK Switches | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Circuit SPDT | Mounting Type Through Hole |
Number of Positions 2 | Termination Style PC Pin |
Switch Function On-On | Features Process Sealed |
Contact Timing Non-Shorting (BBM) | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,23000 Kč | 449,23 Kč |
| 10 | 387,72500 Kč | 3 877,25 Kč |
| 25 | 365,56360 Kč | 9 139,09 Kč |
| 50 | 349,60500 Kč | 17 480,25 Kč |
| 100 | 334,32200 Kč | 33 432,20 Kč |
| 250 | 315,09740 Kč | 78 774,35 Kč |
| 500 | 301,26062 Kč | 150 630,31 Kč |
| Unit Price without VAT: | 449,23000 Kč |
|---|---|
| Unit Price with VAT: | 543,56830 Kč |



