



D2F-01L-A1 | |
|---|---|
DigiKey Part Number | SW1394-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01L-A1 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01L-A1 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 80gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 31,78400 Kč | 317,84 Kč |
| 25 | 29,48120 Kč | 737,03 Kč |
| 50 | 27,85040 Kč | 1 392,52 Kč |
| 100 | 26,30920 Kč | 2 630,92 Kč |
| 450 | 25,36538 Kč | 11 414,42 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |






