



D2F-01 | |
|---|---|
DigiKey Part Number | SW501-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01 Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.217" (5.5mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.010" (0.25mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,53160 Kč | 738,29 Kč |
| 50 | 27,90220 Kč | 1 395,11 Kč |
| 100 | 26,35880 Kč | 2 635,88 Kč |
| 250 | 24,45092 Kč | 6 112,73 Kč |
| 500 | 23,19776 Kč | 11 598,88 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











