Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2FC-F-7N(60M)

DigiKey Part Number
39-D2FC-F-7N(60M)-ND
Manufacturer
Manufacturer Product Number
D2FC-F-7N(60M)
Description
SWITCH SNP ACT SPST-NO 0.001A 6V
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2FC-F-7N(60M) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
24gf
Operating Position
0.272" (6.9mm)
Pretravel
-
Differential Travel
0.005" (0.13mm)
Overtravel
0.008" (0.2mm)
Mechanical Life
60,000,000 Cycles
Electrical Life
60,000,000 Cycles
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 135
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1012,95600 Kč129,56 Kč
2512,01080 Kč300,27 Kč
5011,34740 Kč567,37 Kč
10010,72160 Kč1 072,16 Kč
2509,94548 Kč2 486,37 Kč
5009,39576 Kč4 697,88 Kč
1 0008,87648 Kč8 876,48 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč