



EVQ-P0E07K | |
|---|---|
DigiKey Part Number | P10843S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-P0E07K |
Description | SWITCH TACTILE SPST-NO 0.05A 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P0E07K Models |
Category | Actuator Height off PCB, Vertical 7.45mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 75gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 30VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,42600 Kč | 135,65 Kč |
| 100 | 4,85890 Kč | 485,89 Kč |
| 250 | 4,50280 Kč | 1 125,70 Kč |
| 500 | 4,24916 Kč | 2 124,58 Kč |
| 1 000 | 4,01188 Kč | 4 011,88 Kč |
| 2 500 | 3,72639 Kč | 9 315,98 Kč |
| 5 000 | 3,53308 Kč | 17 665,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





