Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
EVQ-P0D07K
EVQ-P0D07K

EVQ-P0D07K

DigiKey Part Number
P10844S-ND
Manufacturer
Manufacturer Product Number
EVQ-P0D07K
Description
SWITCH TACTILE SPST-NO 0.05A 30V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 30VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.45mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,79500 Kč57,95 Kč
255,42600 Kč135,65 Kč
1004,85890 Kč485,89 Kč
2504,50280 Kč1 125,70 Kč
5004,24916 Kč2 124,58 Kč
1 0004,01188 Kč4 011,88 Kč
2 5003,72639 Kč9 315,98 Kč
5 0003,53308 Kč17 665,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč