



B3W-1052 | |
|---|---|
DigiKey Part Number | 39-B3W-1052-ND |
Manufacturer | |
Manufacturer Product Number | B3W-1052 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-1052 Models |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 25 | 13,78320 Kč | 344,58 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 11,39184 Kč | 2 847,96 Kč |
| 500 | 10,75938 Kč | 5 379,69 Kč |
| 1 500 | 9,86248 Kč | 14 793,72 Kč |
| 3 000 | 9,36595 Kč | 28 097,85 Kč |
| 6 000 | 8,92240 Kč | 53 534,40 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





















