
2202627 | |
|---|---|
DigiKey Part Number | 2202627-ND |
Manufacturer | |
Manufacturer Product Number | 2202627 |
Description | COMPONENT HOUSING LOWER PART COL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover 4.406" L x 0.824" W x 0.642" H (111.90mm x 20.94mm x 16.30mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 2202627 Models |
Category | Type Cover |
Manufacturer Phoenix Contact | For Use With/Related Products ME-IO Housing Systems |
Series | Size / Dimension 4.406" L x 0.824" W x 0.642" H (111.90mm x 20.94mm x 16.30mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 37,31300 Kč | 373,13 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |











