
1593XALGY | |
|---|---|
DigiKey Part Number | 164-1593XALGY-ND |
Manufacturer | |
Manufacturer Product Number | 1593XALGY |
Description | BOX PLASTIC GRAY 5.52"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 5.520" L x 2.610" W (140.21mm x 66.29mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593XALGY Models |
Category | Area (L x W) 14.4in² (93cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 5.520" L x 2.610" W (140.21mm x 66.29mm) | Material Flammability Rating UL94 HB |
Height 1.100" (27.94mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |

















