Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Molex FiT City

2153432205

DigiKey Part Number
900-2153432205-ND
Manufacturer
Manufacturer Product Number
2153432205
Description
MINI-FIT JR. M-S 450MM 20 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,61000 Kč246,10 Kč
2523,06440 Kč576,61 Kč
5021,95980 Kč1 097,99 Kč
10020,90980 Kč2 090,98 Kč
25019,59952 Kč4 899,88 Kč
50018,66344 Kč9 331,72 Kč
1 00017,77229 Kč17 772,29 Kč
2 50016,65981 Kč41 649,53 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč

Other Suppliers on DigiKey

985In Stock
Ships from WEC