



SPA06B | |
|---|---|
DigiKey Part Number | CKN9442-ND |
Manufacturer | |
Manufacturer Product Number | SPA06B |
Description | SWITCH SLIDE DIP SPST 0.01A 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 10mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | SPA06B Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.244" (6.20mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -30°C ~ 60°C |
Current Rating (Amps) 10mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VDC | Length 0.742" (18.84mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 115,19500 Kč | 1 151,95 Kč |
| 25 | 106,69520 Kč | 2 667,38 Kč |
| 100 | 95,21330 Kč | 9 521,33 Kč |
| 250 | 88,66448 Kč | 22 166,12 Kč |
| 500 | 84,27884 Kč | 42 139,42 Kč |
| 1 000 | 80,37299 Kč | 80 372,99 Kč |
| 2 500 | 75,90785 Kč | 189 769,62 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |



