A8L-11-15N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A8L-11-15N2
A8L-11-15N2
A8L-11-15N2

A8L-11-15N2

DigiKey Part Number
Z4416-ND
Manufacturer
Manufacturer Product Number
A8L-11-15N2
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A8L-11-15N2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
cULus, EN, UL
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,05000 Kč49,05 Kč
1044,66800 Kč446,68 Kč
Unit Price without VAT:49,05000 Kč
Unit Price with VAT:59,35050 Kč