A8L-11-15N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A8L-11-15N2
A8L1115N3
A8L1115N3

A8L-11-15N3

DigiKey Part Number
39-A8L-11-15N3-ND
Manufacturer
Manufacturer Product Number
A8L-11-15N3
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A8L-11-15N3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
cULus, EN, UL
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1032,35400 Kč323,54 Kč
2530,52240 Kč763,06 Kč
5029,20060 Kč1 460,03 Kč
10027,93120 Kč2 793,12 Kč
30026,03113 Kč7 809,34 Kč
60024,89688 Kč14 938,13 Kč
1 20023,81053 Kč28 572,64 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč