



A8L-21-11N2 | |
|---|---|
DigiKey Part Number | SW1137-ND |
Manufacturer | |
Manufacturer Product Number | A8L-21-11N2 |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8L-21-11N2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,87300 Kč | 448,73 Kč |
| 25 | 42,31520 Kč | 1 057,88 Kč |
| 50 | 40,48000 Kč | 2 024,00 Kč |
| 100 | 38,72030 Kč | 3 872,03 Kč |
| 300 | 36,08157 Kč | 10 824,47 Kč |
| 600 | 34,50707 Kč | 20 704,24 Kč |
| 1 200 | 33,45507 Kč | 40 146,08 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |






