




RA81231121 | |
|---|---|
DigiKey Part Number | EG5631-ND |
Manufacturer | |
Manufacturer Product Number | RA81231121 |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA81231121 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.00mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,89000 Kč | 472,25 Kč |
| 50 | 18,07080 Kč | 903,54 Kč |
| 100 | 17,28560 Kč | 1 728,56 Kč |
| 300 | 16,11177 Kč | 4 833,53 Kč |
| 500 | 15,59228 Kč | 7 796,14 Kč |
| 1 000 | 14,91320 Kč | 14 913,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











