Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R2-3A-F-1-4

DigiKey Part Number
2057-SW-R2-3A-F-1-4-ND
Manufacturer
Manufacturer Product Number
SW-R2-3A-F-1-4
Description
SWITCH ROCKER DPST 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bag
Actuator Marking
O -
Part Status
Active
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.10mm x 13.00mm
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1018,87400 Kč188,74 Kč
2517,81040 Kč445,26 Kč
5017,03900 Kč851,95 Kč
10016,29860 Kč1 629,86 Kč
30015,19183 Kč4 557,55 Kč
50014,70188 Kč7 350,94 Kč
1 00014,06182 Kč14 061,82 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč