Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6S-6104-PMH | |
|---|---|
DigiKey Part Number | 39-A6S-6104-PMHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6S-6104-PMH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.637" (16.18mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-6104-H | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6104-H-ND | 67,99000 Kč | Parametric Equivalent |
| A6S-6104-PH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6401-PHCT-ND | 51,72000 Kč | Parametric Equivalent |
| 418121270806 | Würth Elektronik | 2 463 | 732-6964-1-ND | 58,81000 Kč | Parametric Equivalent |
| DM06 | APEM Inc. | 0 | DM06-ND | 24,05748 Kč | Parametric Equivalent |
| DS04-254-1-06BK-SMT | Same Sky (Formerly CUI Devices) | 906 | 2223-DS04-254-1-06BK-SMT-ND | 38,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 28,38433 Kč | 11 353,73 Kč |
| Unit Price without VAT: | 28,38433 Kč |
|---|---|
| Unit Price with VAT: | 34,34504 Kč |







