Parametric Equivalent
Parametric Equivalent

Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.637" (16.18mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121270806 | Würth Elektronik | 2 463 | 732-6964-1-ND | 58,81000 Kč | Parametric Equivalent |
| DS04-254-1-06BK-SMT | Same Sky (Formerly CUI Devices) | 906 | 2223-DS04-254-1-06BK-SMT-ND | 38,17000 Kč | Parametric Equivalent |
| KAE06LGGT | E-Switch | 0 | EG5032-ND | 22,33111 Kč | Parametric Equivalent |
| KJ06EXR | CIT Relay and Switch | 0 | 2449-KJ06EXRTR-ND | 19,75590 Kč | Parametric Equivalent |
| KJ06EXT | CIT Relay and Switch | 0 | 2449-KJ06EXT-ND | 19,95853 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 24,05748 Kč | 24 249,94 Kč |
| Unit Price without VAT: | 24,05748 Kč |
|---|---|
| Unit Price with VAT: | 29,10955 Kč |





