Parametric Equivalent
Parametric Equivalent




KAE06LGGT | |
|---|---|
DigiKey Part Number | EG5032-ND |
Manufacturer | |
Manufacturer Product Number | KAE06LGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE06LGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.641" (16.28mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121270806 | Würth Elektronik | 2 463 | 732-6964-1-ND | 58,81000 Kč | Parametric Equivalent |
| DM06 | APEM Inc. | 0 | DM06-ND | 24,05748 Kč | Parametric Equivalent |
| DS04-254-1-06BK-SMT | Same Sky (Formerly CUI Devices) | 906 | 2223-DS04-254-1-06BK-SMT-ND | 38,17000 Kč | Parametric Equivalent |
| KJ06EXR | CIT Relay and Switch | 0 | 2449-KJ06EXRTR-ND | 19,75590 Kč | Parametric Equivalent |
| KJ06EXT | CIT Relay and Switch | 0 | 2449-KJ06EXT-ND | 19,95853 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 22,33111 Kč | 22 509,76 Kč |
| Unit Price without VAT: | 22,33111 Kč |
|---|---|
| Unit Price with VAT: | 27,02064 Kč |





