Similar

A6S-6104-H | |
|---|---|
DigiKey Part Number | 39-A6S-6104-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-6104-H |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-6104-H Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.637" (16.18mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-1-06BK-SMT | Same Sky (Formerly CUI Devices) | 906 | 2223-DS04-254-1-06BK-SMT-ND | 38,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 57,01900 Kč | 570,19 Kč |
| 28 | 52,34000 Kč | 1 465,52 Kč |
| 112 | 46,64000 Kč | 5 223,68 Kč |
| 252 | 43,69143 Kč | 11 010,24 Kč |
| 504 | 41,41720 Kč | 20 874,27 Kč |
| 1 008 | 39,37199 Kč | 39 686,97 Kč |
| 2 520 | 37,01140 Kč | 93 268,73 Kč |
| 5 012 | 35,48202 Kč | 177 835,88 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |






