Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Z5461-ND
Z5461-ND

A6H-2102

DigiKey Part Number
39-A6H-2102-ND
Manufacturer
Manufacturer Product Number
A6H-2102
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6H-2102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.061" (1.55mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Bag
Pitch
0.050" (1.27mm), Half
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
2
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.148" (3.77mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
97C02STGrayhill Inc.3 730GH1370-ND62,57000 KčParametric Equivalent
97R02STGrayhill Inc.4 400GH1374-ND118,04000 KčParametric Equivalent
KAN1102RTE-Switch4 299EG4457-ND68,20000 KčParametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
164,44000 Kč64,44 Kč
1054,09900 Kč540,99 Kč
2550,14480 Kč1 253,62 Kč
12543,86328 Kč5 482,91 Kč
25041,48160 Kč10 370,40 Kč
50039,31428 Kč19 657,14 Kč
1 00037,36325 Kč37 363,25 Kč
2 50035,10923 Kč87 773,07 Kč
5 00033,63667 Kč168 183,35 Kč
Manufacturers Standard Package
Unit Price without VAT:64,44000 Kč
Unit Price with VAT:77,97240 Kč